
ECS-120-20-33-AEN-TR | |
|---|---|
DigiKey Part Number | XC2427TR-ND - Tape & Reel (TR) XC2427CT-ND - Cut Tape (CT) XC2427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-33-AEN-TR |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-33-AEN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.59640 | RM39.91 |
| 50 | RM1.53020 | RM76.51 |
| 100 | RM1.46690 | RM146.69 |
| 250 | RM1.38704 | RM346.76 |
| 500 | RM1.32968 | RM664.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27467 | RM1,274.67 |
| 2,000 | RM1.22193 | RM2,443.86 |
| 3,000 | RM1.19211 | RM3,576.33 |
| 5,000 | RM1.15559 | RM5,777.95 |
| 7,000 | RM1.13215 | RM7,925.05 |
| 10,000 | RM1.10783 | RM11,078.30 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |







