
ECS-122.8-S-1X | |
|---|---|
DigiKey Part Number | X1020-ND |
Manufacturer | |
Manufacturer Product Number | ECS-122.8-S-1X |
Description | CRYSTAL 12.2880MHZ SERIES TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-122.8-S-1X Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 12.288 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.41000 | RM2.41 |
| 10 | RM2.10900 | RM21.09 |
| 25 | RM1.99560 | RM49.89 |
| 50 | RM1.91340 | RM95.67 |
| 100 | RM1.83400 | RM183.40 |
| 300 | RM1.71523 | RM514.57 |
| 500 | RM1.66256 | RM831.28 |
| 1,000 | RM1.59379 | RM1,593.79 |
| 2,500 | RM1.50726 | RM3,768.15 |
| Unit Price without VAT: | RM2.41000 |
|---|---|
| Unit Price with VAT: | RM2.65100 |











