13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-12-33Q-JES-TR

DigiKey Part Number
50-ECS-135.6-12-33Q-JES-TR-ND - Tape & Reel (TR)
50-ECS-135.6-12-33Q-JES-TRCT-ND - Cut Tape (CT)
50-ECS-135.6-12-33Q-JES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-12-33Q-JES-TR
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-135.6-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,895
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.43000RM3.43
10RM2.97500RM29.75
25RM2.81320RM70.33
50RM2.69740RM134.87
100RM2.58540RM258.54
250RM2.44516RM611.29
500RM2.34398RM1,171.99
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.24706RM2,247.06
2,000RM2.15416RM4,308.32
3,000RM2.10162RM6,304.86
5,000RM2.03730RM10,186.50
7,000RM1.99603RM13,972.21
10,000RM1.95321RM19,532.10
Manufacturers Standard Package
Unit Price without VAT:RM3.43000
Unit Price with VAT:RM3.77300