13.56 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-12-5PX-TR

DigiKey Part Number
XC1003TR-ND - Tape & Reel (TR)
XC1003CT-ND - Cut Tape (CT)
XC1003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-12-5PX-TR
Description
CRYSTAL 13.5600MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.56 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-135.6-12-5PX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13.56 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,429
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM1.19000RM11.90
25RM1.12520RM28.13
50RM1.07880RM53.94
100RM1.03460RM103.46
250RM0.97840RM244.60
500RM0.93788RM468.94
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.89907RM899.07
2,000RM0.86186RM1,723.72
3,000RM0.84082RM2,522.46
5,000RM0.81505RM4,075.25
7,000RM0.79851RM5,589.57
10,000RM0.78135RM7,813.50
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800