
ECS-135.60-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2433TR-ND - Tape & Reel (TR) XC2433CT-ND - Cut Tape (CT) XC2433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.60-18-33-JGN-TR |
Description | CRYSTAL 13.5600MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.60-18-33-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.98000 | RM1.98 |
| 10 | RM1.73400 | RM17.34 |
| 25 | RM1.63840 | RM40.96 |
| 50 | RM1.57060 | RM78.53 |
| 100 | RM1.50570 | RM150.57 |
| 250 | RM1.42372 | RM355.93 |
| 500 | RM1.36488 | RM682.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30840 | RM1,308.40 |
| 2,000 | RM1.25429 | RM2,508.58 |
| 3,000 | RM1.22368 | RM3,671.04 |
| 5,000 | RM1.18619 | RM5,930.95 |
| 7,000 | RM1.16214 | RM8,134.98 |
| 10,000 | RM1.13717 | RM11,371.70 |
| Unit Price without VAT: | RM1.98000 |
|---|---|
| Unit Price with VAT: | RM2.17800 |

