
ECS-143-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2303TR-ND - Tape & Reel (TR) XC2303CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-33-JGN-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.68600 | RM16.86 |
| 25 | RM1.59480 | RM39.87 |
| 50 | RM1.52880 | RM76.44 |
| 100 | RM1.46570 | RM146.57 |
| 250 | RM1.38608 | RM346.52 |
| 500 | RM1.32872 | RM664.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27372 | RM1,273.72 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

