
ECS-143-18-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC3004TR-ND - Tape & Reel (TR) XC3004CT-ND - Cut Tape (CT) XC3004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-36-AGM-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±25ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-36-AGM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.50100 | RM15.01 |
| 25 | RM1.41840 | RM35.46 |
| 50 | RM1.35940 | RM67.97 |
| 100 | RM1.30340 | RM130.34 |
| 250 | RM1.23260 | RM308.15 |
| 500 | RM1.18152 | RM590.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13263 | RM1,132.63 |
| 2,000 | RM1.08577 | RM2,171.54 |
| 3,000 | RM1.05927 | RM3,177.81 |
| 5,000 | RM1.02680 | RM5,134.00 |
| 7,000 | RM1.00597 | RM7,041.79 |
| 10,000 | RM0.98436 | RM9,843.60 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

