
ECS-147.4-20-5PVX | |
|---|---|
DigiKey Part Number | XC1600TR-ND - Tape & Reel (TR) XC1600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-5PVX |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-5PVX Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-147.4-20-3X-TR | ECS Inc. | 363 | XC1775CT-ND | RM1.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.96700 | RM29.67 |
| 25 | RM2.80680 | RM70.17 |
| 50 | RM2.69020 | RM134.51 |
| 100 | RM2.57910 | RM257.91 |
| 250 | RM2.43888 | RM609.72 |
| 500 | RM2.33792 | RM1,168.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.24123 | RM2,241.23 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

