
ECS-147.4-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1198TR-ND - Tape & Reel (TR) XC1198CT-ND - Cut Tape (CT) XC1198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-7SX-TR |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 10 | RM10.77600 | RM107.76 |
| 25 | RM10.19040 | RM254.76 |
| 50 | RM9.76880 | RM488.44 |
| 100 | RM9.36500 | RM936.50 |
| 250 | RM8.85680 | RM2,214.20 |
| 500 | RM8.74972 | RM4,374.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.44094 | RM8,440.94 |
| 2,000 | RM7.38331 | RM14,766.62 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |

