
ECS-160-10-33-AGN-TR | |
|---|---|
DigiKey Part Number | XC2932TR-ND - Tape & Reel (TR) XC2932CT-ND - Cut Tape (CT) XC2932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-10-33-AGN-TR |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-10-33-AGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.60000 | RM16.00 |
| 25 | RM1.51120 | RM37.78 |
| 50 | RM1.44920 | RM72.46 |
| 100 | RM1.38890 | RM138.89 |
| 250 | RM1.31344 | RM328.36 |
| 500 | RM1.25914 | RM629.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.20702 | RM1,207.02 |
| 2,000 | RM1.15710 | RM2,314.20 |
| 3,000 | RM1.12886 | RM3,386.58 |
| 5,000 | RM1.09427 | RM5,471.35 |
| 7,000 | RM1.07208 | RM7,504.56 |
| 10,000 | RM1.04905 | RM10,490.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

