
ECS-160-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2789TR-ND - Tape & Reel (TR) XC2789CT-ND - Cut Tape (CT) XC2789DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PLX-AGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PLX-AGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.39900 | RM13.99 |
| 25 | RM1.32080 | RM33.02 |
| 50 | RM1.26640 | RM63.32 |
| 100 | RM1.21390 | RM121.39 |
| 250 | RM1.14812 | RM287.03 |
| 500 | RM1.10060 | RM550.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.05509 | RM1,055.09 |
| 2,000 | RM1.01144 | RM2,022.88 |
| 3,000 | RM0.98673 | RM2,960.19 |
| 5,000 | RM0.95650 | RM4,782.50 |
| 7,000 | RM0.93710 | RM6,559.70 |
| 10,000 | RM0.91696 | RM9,169.60 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

