
ECS-160-8-36B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-160-8-36B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-160-8-36B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-160-8-36B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-8-36B-CKY-TR3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-8-36B-CKY-TR3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-160-8-36B-CKY-TR | ECS Inc. | 1,038 | XC3047CT-ND | RM1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.30700 | RM13.07 |
| 25 | RM1.23560 | RM30.89 |
| 50 | RM1.18420 | RM59.21 |
| 100 | RM1.13520 | RM113.52 |
| 250 | RM1.07360 | RM268.40 |
| 500 | RM1.02914 | RM514.57 |
| 1,000 | RM0.98659 | RM986.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.07559 | RM3,226.77 |
| 6,000 | RM1.03111 | RM6,186.66 |
| 9,000 | RM1.00596 | RM9,053.64 |
| 15,000 | RM0.97516 | RM14,627.40 |
| 21,000 | RM0.95540 | RM20,063.40 |
| 30,000 | RM0.93490 | RM28,047.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |











