18 MHz ±30ppm Crystal Series 20 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-180-S-1

DigiKey Part Number
X060-ND
Manufacturer
Manufacturer Product Number
ECS-180-S-1
Description
CRYSTAL 18.0000MHZ SERIES TH
Customer Reference
Detailed Description
18 MHz ±30ppm Crystal Series 20 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-180-S-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
18 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.13000RM2.13
10RM1.85200RM18.52
25RM1.75080RM43.77
50RM1.67920RM83.96
100RM1.60950RM160.95
300RM1.50520RM451.56
500RM1.45906RM729.53
1,000RM1.39870RM1,398.70
2,500RM1.32274RM3,306.85
Manufacturers Standard Package
Unit Price without VAT:RM2.13000
Unit Price with VAT:RM2.34300