
ECS-192-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2308TR-ND - Tape & Reel (TR) XC2308CT-ND - Cut Tape (CT) XC2308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-18-33-JGN-TR |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.61900 | RM16.19 |
| 25 | RM1.53360 | RM38.34 |
| 50 | RM1.46960 | RM73.48 |
| 100 | RM1.40890 | RM140.89 |
| 250 | RM1.33236 | RM333.09 |
| 500 | RM1.27712 | RM638.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.22432 | RM1,224.32 |
| 2,000 | RM1.17365 | RM2,347.30 |
| 3,000 | RM1.14500 | RM3,435.00 |
| 5,000 | RM1.10993 | RM5,549.65 |
| 7,000 | RM1.08741 | RM7,611.87 |
| 10,000 | RM1.06406 | RM10,640.60 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

