25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2016MV-250-CN-TR

DigiKey Part Number
XC2802TR-ND - Tape & Reel (TR)
XC2802CT-ND - Cut Tape (CT)
XC2802DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2016MV-250-CN-TR
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2016MV-250-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.033" (0.85mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,255
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.72000RM6.72
10RM5.83000RM58.30
25RM5.51280RM137.82
50RM5.28360RM264.18
100RM5.06510RM506.51
250RM4.79008RM1,197.52
500RM4.59212RM2,296.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.40235RM4,402.35
2,000RM4.22056RM8,441.12
3,000RM4.11781RM12,353.43
5,000RM3.99198RM19,959.90
7,000RM3.91123RM27,378.61
10,000RM3.82749RM38,274.90
Manufacturers Standard Package
Unit Price without VAT:RM6.72000
Unit Price with VAT:RM7.39200