
ECS-2016MVQ-500-GP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2016MVQ-500-GP-TR-ND - Tape & Reel (TR) 50-ECS-2016MVQ-500-GP-TRCT-ND - Cut Tape (CT) 50-ECS-2016MVQ-500-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2016MVQ-500-GP-TR |
Description | XTAL OSC XO 50.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.7V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.50300 | RM35.03 |
| 25 | RM3.31280 | RM82.82 |
| 50 | RM3.17480 | RM158.74 |
| 100 | RM3.04370 | RM304.37 |
| 250 | RM2.87824 | RM719.56 |
| 500 | RM2.75918 | RM1,379.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.64512 | RM2,645.12 |
| 2,000 | RM2.53577 | RM5,071.54 |
| 3,000 | RM2.47397 | RM7,421.91 |
| 5,000 | RM2.39827 | RM11,991.35 |
| 7,000 | RM2.34969 | RM16,447.83 |
| 10,000 | RM2.29930 | RM22,993.00 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

