
ECS-2033-080-BN | |
|---|---|
DigiKey Part Number | XC1424TR-ND - Tape & Reel (TR) XC1424CT-ND - Cut Tape (CT) XC1424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-080-BN |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-080-BN Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-2033-080-BN-TR3 | ECS Inc. | 630 | 50-ECS-2033-080-BN-TR3CT-ND | RM5.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.21000 | RM5.21 |
| 10 | RM4.53900 | RM45.39 |
| 25 | RM4.29120 | RM107.28 |
| 50 | RM4.11360 | RM205.68 |
| 100 | RM3.94370 | RM394.37 |
| 250 | RM3.72944 | RM932.36 |
| 500 | RM3.57522 | RM1,787.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.29197 | RM3,291.97 |
| 2,000 | RM3.15595 | RM6,311.90 |
| 3,000 | RM3.07906 | RM9,237.18 |
| 5,000 | RM2.98490 | RM14,924.50 |
| 7,000 | RM2.92448 | RM20,471.36 |
| 10,000 | RM2.86180 | RM28,618.00 |
| Unit Price without VAT: | RM5.21000 |
|---|---|
| Unit Price with VAT: | RM5.73100 |







