
ECS-2033-120-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2033-120-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2033-120-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2033-120-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-120-BN-TR3 |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-120-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.79400 | RM37.94 |
| 25 | RM3.44680 | RM86.17 |
| 50 | RM3.33160 | RM166.58 |
| 100 | RM3.21030 | RM321.03 |
| 250 | RM3.06784 | RM766.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.99125 | RM8,973.75 |
| 6,000 | RM2.92653 | RM17,559.18 |
| 9,000 | RM2.87287 | RM25,855.83 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

