
ECS-2333-160-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-2333-160-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-2333-160-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-2333-160-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-160-BN-TR3 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-160-BN-TR3 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM3.96000 | RM39.60 |
| 25 | RM3.74440 | RM93.61 |
| 50 | RM3.58940 | RM179.47 |
| 100 | RM3.44080 | RM344.08 |
| 250 | RM3.25364 | RM813.41 |
| 500 | RM3.11914 | RM1,559.57 |
| 1,000 | RM2.99014 | RM2,990.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.79673 | RM8,390.19 |
| 6,000 | RM2.68129 | RM16,087.74 |
| 9,000 | RM2.61602 | RM23,544.18 |
| 15,000 | RM2.53614 | RM38,042.10 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

