
ECS-240-10-36B-CTN-TR | |
|---|---|
DigiKey Part Number | XC3049TR-ND - Tape & Reel (TR) XC3049CT-ND - Cut Tape (CT) XC3049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-10-36B-CTN-TR |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-10-36B-CTN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.86000 | RM1.86 |
| 10 | RM1.60800 | RM16.08 |
| 25 | RM1.52000 | RM38.00 |
| 50 | RM1.45680 | RM72.84 |
| 100 | RM1.39670 | RM139.67 |
| 250 | RM1.32072 | RM330.18 |
| 500 | RM1.26614 | RM633.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.21372 | RM1,213.72 |
| 2,000 | RM1.16351 | RM2,327.02 |
| 3,000 | RM1.13511 | RM3,405.33 |
| 5,000 | RM1.10034 | RM5,501.70 |
| 7,000 | RM1.07801 | RM7,546.07 |
| 10,000 | RM1.05485 | RM10,548.50 |
| Unit Price without VAT: | RM1.86000 |
|---|---|
| Unit Price with VAT: | RM2.04600 |










