
ECS-240-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2028-2-ND - Tape & Reel (TR) XC2028-1-ND - Cut Tape (CT) XC2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-7SX-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.57000 | RM12.57 |
| 10 | RM10.92600 | RM109.26 |
| 25 | RM10.33400 | RM258.35 |
| 50 | RM9.90680 | RM495.34 |
| 100 | RM9.49700 | RM949.70 |
| 250 | RM8.98148 | RM2,245.37 |
| 500 | RM8.88864 | RM4,444.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.25544 | RM8,255.44 |
| 2,000 | RM7.91519 | RM15,830.38 |
| 3,000 | RM7.72290 | RM23,168.70 |
| 5,000 | RM7.48737 | RM37,436.85 |
| Unit Price without VAT: | RM12.57000 |
|---|---|
| Unit Price with VAT: | RM13.82700 |

