24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-6-37B2-CKM-TR

DigiKey Part Number
50-ECS-240-6-37B2-CKM-TR-ND - Tape & Reel (TR)
50-ECS-240-6-37B2-CKM-TRCT-ND - Cut Tape (CT)
50-ECS-240-6-37B2-CKM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-6-37B2-CKM-TR
Description
CRYSTAL 24 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-6-37B2-CKM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±10ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,323
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.43400RM14.34
25RM1.35680RM33.92
50RM1.30020RM65.01
100RM1.24660RM124.66
250RM1.17868RM294.67
500RM1.13000RM565.00
1,000RM1.08322RM1,083.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.01307RM3,039.21
6,000RM0.97118RM5,827.08
9,000RM0.94749RM8,527.41
15,000RM0.91848RM13,777.20
21,000RM0.89986RM18,897.06
30,000RM0.88055RM26,416.50
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500