24.576 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-8-33-RWY-TR

DigiKey Part Number
XC2958TR-ND - Tape & Reel (TR)
XC2958CT-ND - Cut Tape (CT)
XC2958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-8-33-RWY-TR
Description
CRYSTAL 24.5760MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-8-33-RWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.97000RM1.97
10RM1.73000RM17.30
25RM1.63440RM40.86
50RM1.56660RM78.33
100RM1.50150RM150.15
250RM1.42012RM355.03
500RM1.36134RM680.67
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.30505RM1,305.05
2,000RM1.25105RM2,502.10
3,000RM1.22053RM3,661.59
5,000RM1.18313RM5,915.65
7,000RM1.15914RM8,113.98
10,000RM1.13424RM11,342.40
Manufacturers Standard Package
Unit Price without VAT:RM1.97000
Unit Price with VAT:RM2.16700