
ECS-250-18-5P-F-TR | |
|---|---|
DigiKey Part Number | XC745TR-ND - Tape & Reel (TR) XC745CT-ND - Cut Tape (CT) XC745DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5P-F-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5P-F-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-250-20-5PVX | ECS Inc. | 193 | XC1606CT-ND | RM6.42000 | Similar |
| ECS-250-18-5PX-AEL-TR | ECS Inc. | 900 | 50-ECS-250-18-5PX-AEL-TRCT-ND | RM1.85000 | Parametric Equivalent |
| ECS-250-18-5PX-F-TR | ECS Inc. | 18,602 | XC1305CT-ND | RM0.91000 | Parametric Equivalent |
| ECS-250-18-5PX-JEM-TR | ECS Inc. | 887 | XC2083CT-ND | RM1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.41900 | RM24.19 |
| 25 | RM2.28680 | RM57.17 |
| 50 | RM2.19220 | RM109.61 |
| 100 | RM2.10120 | RM210.12 |
| 250 | RM1.98716 | RM496.79 |
| 500 | RM1.90492 | RM952.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.82611 | RM1,826.11 |
| 2,000 | RM1.75062 | RM3,501.24 |
| 3,000 | RM1.70792 | RM5,123.76 |
| 5,000 | RM1.65563 | RM8,278.15 |
| 7,000 | RM1.62207 | RM11,354.49 |
| 10,000 | RM1.58725 | RM15,872.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |


