
ECS-250-18-5PVX-GN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-18-5PVX-GN-TR-ND - Tape & Reel (TR) 50-ECS-250-18-5PVX-GN-CT-ND - Cut Tape (CT) 50-ECS-250-18-5PVX-GN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-5PVX-GN-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-5PVX-GN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.102" (2.60mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS3-25.000MHZ-D4YF-T | Abracon LLC | 493 | 535-10864-1-ND | RM2.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.60400 | RM16.04 |
| 25 | RM1.51600 | RM37.90 |
| 50 | RM1.45300 | RM72.65 |
| 100 | RM1.39320 | RM139.32 |
| 250 | RM1.31736 | RM329.34 |
| 500 | RM1.26292 | RM631.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.21064 | RM1,210.64 |
| 2,000 | RM1.16057 | RM2,321.14 |
| 3,000 | RM1.13224 | RM3,396.72 |
| 5,000 | RM1.09755 | RM5,487.75 |
| 7,000 | RM1.07528 | RM7,526.96 |
| 10,000 | RM1.05218 | RM10,521.80 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

