
ECS-250-18-7SX-TR | |
|---|---|
DigiKey Part Number | XC2030-2-ND - Tape & Reel (TR) XC2030-1-ND - Cut Tape (CT) XC2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-7SX-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.62000 | RM14.62 |
| 10 | RM12.71000 | RM127.10 |
| 25 | RM12.02000 | RM300.50 |
| 50 | RM11.52380 | RM576.19 |
| 100 | RM11.04740 | RM1,104.74 |
| 250 | RM10.53776 | RM2,634.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM9.60379 | RM9,603.79 |
| 2,000 | RM9.20816 | RM18,416.32 |
| 3,000 | RM8.98453 | RM26,953.59 |
| Unit Price without VAT: | RM14.62000 |
|---|---|
| Unit Price with VAT: | RM16.08200 |










