
ECS-250-20-30B-AGL-TR | |
|---|---|
DigiKey Part Number | XC2702TR-ND - Tape & Reel (TR) XC2702CT-ND - Cut Tape (CT) XC2702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-20-30B-AGL-TR |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-20-30B-AGL-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.60000 | RM2.60 |
| 10 | RM2.25800 | RM22.58 |
| 25 | RM2.13560 | RM53.39 |
| 50 | RM2.04720 | RM102.36 |
| 100 | RM1.96250 | RM196.25 |
| 250 | RM1.85588 | RM463.97 |
| 500 | RM1.77898 | RM889.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.70543 | RM1,705.43 |
| 2,000 | RM1.63491 | RM3,269.82 |
| 3,000 | RM1.59502 | RM4,785.06 |
| 5,000 | RM1.54617 | RM7,730.85 |
| 7,000 | RM1.51483 | RM10,603.81 |
| 10,000 | RM1.48232 | RM14,823.20 |
| Unit Price without VAT: | RM2.60000 |
|---|---|
| Unit Price with VAT: | RM2.86000 |

