25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-8-47B2-CTN-TR

DigiKey Part Number
50-ECS-250-8-47B2-CTN-TR-ND - Tape & Reel (TR)
50-ECS-250-8-47B2-CTN-TRCT-ND - Cut Tape (CT)
50-ECS-250-8-47B2-CTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-8-47B2-CTN-TR
Description
CRYSTAL 25 MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,739
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.80100RM18.01
25RM1.70520RM42.63
50RM1.63440RM81.72
100RM1.56650RM156.65
250RM1.48144RM370.36
500RM1.42014RM710.07
1,000RM1.36135RM1,361.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.27321RM3,819.63
6,000RM1.22058RM7,323.48
9,000RM1.19082RM10,717.38
15,000RM1.15437RM17,315.55
21,000RM1.13098RM23,750.58
30,000RM1.10673RM33,201.90
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900