
LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ | |
|---|---|
DigiKey Part Number | 475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQTR-ND - Tape & Reel (TR) 475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQCT-ND - Cut Tape (CT) 475-LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ |
Description | LED OSTAR RGBW 625/527/453NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR® Red, Green, Blue, White (RGBW) 625nm Red, 527nm Green, 453nm Blue 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 527nm Green, 453nm Blue | |
Current - Test | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.5V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A Red, 1.5A Green, 1.5A Blue, 1.5A White | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.048" (1.22mm) | |
Thermal Resistance of Package | 1.4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.25000 | RM36.25 |
| 10 | RM27.67900 | RM276.79 |
| 100 | RM22.67150 | RM2,267.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM20.49116 | RM10,245.58 |
| 1,000 | RM19.78337 | RM19,783.37 |
| 1,500 | RM19.42126 | RM29,131.89 |
| Unit Price without VAT: | RM36.25000 |
|---|---|
| Unit Price with VAT: | RM39.87500 |







