
ECS-2520MVQ-260-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-260-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-260-CN-CT-ND - Cut Tape (CT) 50-ECS-2520MVQ-260-CN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVQ-260-CN-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVQ-260-CN-TR Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.6V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.06000 | RM5.06 |
| 10 | RM4.38800 | RM43.88 |
| 25 | RM4.15080 | RM103.77 |
| 50 | RM3.97920 | RM198.96 |
| 100 | RM3.81490 | RM381.49 |
| 250 | RM3.60744 | RM901.86 |
| 500 | RM3.45830 | RM1,729.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.31535 | RM3,315.35 |
| 2,000 | RM3.17837 | RM6,356.74 |
| 3,000 | RM3.10093 | RM9,302.79 |
| 5,000 | RM3.00611 | RM15,030.55 |
| 7,000 | RM2.94527 | RM20,616.89 |
| 10,000 | RM2.88214 | RM28,821.40 |
| Unit Price without VAT: | RM5.06000 |
|---|---|
| Unit Price with VAT: | RM5.56600 |



