25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2520S25-250-FN-TR

DigiKey Part Number
XC2204TR-ND - Tape & Reel (TR)
XC2204CT-ND - Cut Tape (CT)
XC2204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-2520S25-250-FN-TR
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-2520S25-250-FN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
2.5V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,214
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM7.39500RM73.95
25RM6.99280RM174.82
50RM6.70360RM335.18
100RM6.42570RM642.57
250RM6.07704RM1,519.26
500RM5.82584RM2,912.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.75930RM5,759.30
2,000RM5.35994RM10,719.88
3,000RM5.26213RM15,786.39
5,000RM5.16246RM25,812.30
7,000RM5.15119RM36,058.33
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100