
ECS-2520S33-160-FN-TR | |
|---|---|
DigiKey Part Number | XC2195TR-ND - Tape & Reel (TR) XC2195CT-ND - Cut Tape (CT) XC2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-160-FN-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-160-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM7.32400 | RM73.24 |
| 25 | RM6.92640 | RM173.16 |
| 50 | RM6.64040 | RM332.02 |
| 100 | RM6.20980 | RM620.98 |
| 250 | RM6.02016 | RM1,505.04 |
| 500 | RM5.77132 | RM2,885.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.75433 | RM5,754.33 |
| 2,000 | RM5.57644 | RM11,152.88 |
| 3,000 | RM5.38267 | RM16,148.01 |
| 5,000 | RM5.21830 | RM26,091.50 |
| 7,000 | RM5.11286 | RM35,790.02 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |







