
ECS-2520S33-250-EN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520S33-250-EN-TR-ND - Tape & Reel (TR) 50-ECS-2520S33-250-EN-TRCT-ND - Cut Tape (CT) 50-ECS-2520S33-250-EN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-250-EN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-250-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.87000 | RM8.87 |
| 10 | RM7.69100 | RM76.91 |
| 25 | RM7.27160 | RM181.79 |
| 50 | RM6.97140 | RM348.57 |
| 100 | RM6.68300 | RM668.30 |
| 250 | RM6.32008 | RM1,580.02 |
| 500 | RM6.05894 | RM3,029.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.80870 | RM5,808.70 |
| 2,000 | RM5.56903 | RM11,138.06 |
| 3,000 | RM5.43352 | RM16,300.56 |
| 5,000 | RM5.26764 | RM26,338.20 |
| 7,000 | RM5.16119 | RM36,128.33 |
| Unit Price without VAT: | RM8.87000 |
|---|---|
| Unit Price with VAT: | RM9.75700 |










