
ECS-2520S33-250-FN-TR | |
|---|---|
DigiKey Part Number | XC2198TR-ND - Tape & Reel (TR) XC2198CT-ND - Cut Tape (CT) XC2198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-250-FN-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-250-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.31000 | RM8.31 |
| 10 | RM7.21000 | RM72.10 |
| 25 | RM6.81920 | RM170.48 |
| 50 | RM6.53800 | RM326.90 |
| 100 | RM6.00140 | RM600.14 |
| 250 | RM5.92704 | RM1,481.76 |
| 500 | RM5.68204 | RM2,841.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.55548 | RM5,555.48 |
| 2,000 | RM5.43151 | RM10,863.02 |
| 3,000 | RM5.29934 | RM15,898.02 |
| 5,000 | RM5.15152 | RM25,757.60 |
| 7,000 | RM5.03372 | RM35,236.04 |
| Unit Price without VAT: | RM8.31000 |
|---|---|
| Unit Price with VAT: | RM9.14100 |










