
ECS-270-10-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2502TR-ND - Tape & Reel (TR) XC2502CT-ND - Cut Tape (CT) XC2502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-33B-CKM-TR |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-33B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.82800 | RM18.28 |
| 25 | RM1.72880 | RM43.22 |
| 50 | RM1.65800 | RM82.90 |
| 100 | RM1.58900 | RM158.90 |
| 250 | RM1.50288 | RM375.72 |
| 500 | RM1.44062 | RM720.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.38105 | RM1,381.05 |
| 2,000 | RM1.32392 | RM2,647.84 |
| 3,000 | RM1.29162 | RM3,874.86 |
| 5,000 | RM1.25205 | RM6,260.25 |
| 7,000 | RM1.22666 | RM8,586.62 |
| 10,000 | RM1.20032 | RM12,003.20 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

