Direct
Similar
Similar
Similar
Similar
Similar

ECS-270-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3137TR-ND - Tape & Reel (TR) XC3137CT-ND - Cut Tape (CT) XC3137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-30-JGN-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.81300 | RM28.13 |
| 25 | RM2.65880 | RM66.47 |
| 50 | RM2.54920 | RM127.46 |
| 100 | RM2.44360 | RM244.36 |
| 250 | RM2.31088 | RM577.72 |
| 500 | RM2.21530 | RM1,107.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.16763 | RM2,167.63 |
| 2,000 | RM2.00221 | RM4,004.42 |
| 3,000 | RM1.95983 | RM5,879.49 |
| 5,000 | RM1.91662 | RM9,583.10 |
| 7,000 | RM1.88645 | RM13,205.15 |
| 10,000 | RM1.84598 | RM18,459.80 |
| 12,000 | RM1.82563 | RM21,907.56 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |




