
ECS-270-18-33-JEM-TR | |
|---|---|
DigiKey Part Number | XC2654TR-ND - Tape & Reel (TR) XC2654CT-ND - Cut Tape (CT) XC2654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-18-33-JEM-TR |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-18-33-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-27.000MHZ-B2-T | Abracon LLC | 3,389 | 535-9141-1-ND | RM1.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.63440 | RM40.86 |
| 50 | RM1.56660 | RM78.33 |
| 100 | RM1.50190 | RM150.19 |
| 250 | RM1.42012 | RM355.03 |
| 500 | RM1.36142 | RM680.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.30509 | RM1,305.09 |
| 2,000 | RM1.25111 | RM2,502.22 |
| 3,000 | RM1.22059 | RM3,661.77 |
| 5,000 | RM1.18319 | RM5,915.95 |
| 7,000 | RM1.15919 | RM8,114.33 |
| 10,000 | RM1.13429 | RM11,342.90 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |

