
ECS-271.2-18-30B-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-271.2-18-30B-GM-TR-ND - Tape & Reel (TR) 50-ECS-271.2-18-30B-GM-TRCT-ND - Cut Tape (CT) 50-ECS-271.2-18-30B-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-30B-GM-TR |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.74581 | RM1,745.81 |
| 2,000 | RM1.67362 | RM3,347.24 |
| 3,000 | RM1.63279 | RM4,898.37 |
| 5,000 | RM1.58278 | RM7,913.90 |
| 7,000 | RM1.55069 | RM10,854.83 |
| 10,000 | RM1.51742 | RM15,174.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.61000 | RM4.61 |
| 10 | RM2.18700 | RM21.87 |
| 25 | RM2.09600 | RM52.40 |
| 50 | RM2.00860 | RM100.43 |
| 100 | RM1.89990 | RM189.99 |
| 250 | RM1.82108 | RM455.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM2.31300 | RM23.13 |
| 25 | RM2.18600 | RM54.65 |
| 50 | RM2.09520 | RM104.76 |
| 100 | RM2.00900 | RM200.90 |
| 250 | RM1.89972 | RM474.93 |
| 500 | RM1.82114 | RM910.57 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

