
ECS-300-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | XC2154TR-ND - Tape & Reel (TR) XC2154CT-ND - Cut Tape (CT) XC2154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-300-12-33Q-JES-TR |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-12-33Q-JES-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.04900 | RM20.49 |
| 25 | RM1.93680 | RM48.42 |
| 50 | RM1.85660 | RM92.83 |
| 100 | RM1.78010 | RM178.01 |
| 250 | RM1.68332 | RM420.83 |
| 500 | RM1.67024 | RM835.12 |
| 1,000 | RM1.63183 | RM1,631.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.05559 | RM6,166.77 |
| 6,000 | RM2.04357 | RM12,261.42 |
| 9,000 | RM2.01186 | RM18,106.74 |
| 15,000 | RM1.95036 | RM29,255.40 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

