
ECS-320-12-37B-7KM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37B-7KM-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B-7KM-TR3CT-ND - Cut Tape (CT) 50-ECS-320-12-37B-7KM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B-7KM-TR3 |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B-7KM-TR3 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.66000 | RM1.66 |
| 10 | RM1.42600 | RM14.26 |
| 25 | RM1.34920 | RM33.73 |
| 50 | RM1.29320 | RM64.66 |
| 100 | RM1.23990 | RM123.99 |
| 250 | RM1.17236 | RM293.09 |
| 500 | RM1.12386 | RM561.93 |
| 1,000 | RM1.07736 | RM1,077.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.00757 | RM3,022.71 |
| 6,000 | RM0.96591 | RM5,795.46 |
| 9,000 | RM0.94235 | RM8,481.15 |
| 15,000 | RM0.91350 | RM13,702.50 |
| 21,000 | RM0.89498 | RM18,794.58 |
| 30,000 | RM0.87577 | RM26,273.10 |
| Unit Price without VAT: | RM1.66000 |
|---|---|
| Unit Price with VAT: | RM1.82600 |

