
ECS-320-16-33B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2531TR-ND - Tape & Reel (TR) XC2531CT-ND - Cut Tape (CT) XC2531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-16-33B-CKM-TR |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-16-33B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 25 | RM1.75080 | RM43.77 |
| 50 | RM1.67920 | RM83.96 |
| 100 | RM1.60950 | RM160.95 |
| 250 | RM1.52212 | RM380.53 |
| 500 | RM1.45906 | RM729.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39870 | RM1,398.70 |
| 2,000 | RM1.39015 | RM2,780.30 |
| 3,000 | RM1.21567 | RM3,647.01 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

