
ECS-320-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1819TR-ND - Tape & Reel (TR) XC1819CT-ND - Cut Tape (CT) XC1819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-20-33-CKM-TR |
Description | CRYSTAL 32.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-20-33-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.71900 | RM27.19 |
| 25 | RM2.57040 | RM64.26 |
| 50 | RM2.46320 | RM123.16 |
| 100 | RM2.36160 | RM236.16 |
| 250 | RM2.23336 | RM558.34 |
| 500 | RM2.14092 | RM1,070.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.05239 | RM2,052.39 |
| 2,000 | RM1.96752 | RM3,935.04 |
| 3,000 | RM1.91954 | RM5,758.62 |
| 5,000 | RM1.86078 | RM9,303.90 |
| 7,000 | RM1.82307 | RM12,761.49 |
| 10,000 | RM1.78395 | RM17,839.50 |
| 12,000 | RM1.76429 | RM21,171.48 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

