
ECS-320-8-37B-CWN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B-CWN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B-CWN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B-CWN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B-CWN-TR |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.85707 | Geyer Electronic America, Inc. | 3,000 | 4983-12.85707CT-ND | RM2.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.66000 | RM1.66 |
| 10 | RM1.44600 | RM14.46 |
| 25 | RM1.36840 | RM34.21 |
| 50 | RM1.31140 | RM65.57 |
| 100 | RM1.25690 | RM125.69 |
| 250 | RM1.18880 | RM297.20 |
| 500 | RM1.13958 | RM569.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09241 | RM1,092.41 |
| 2,000 | RM1.04721 | RM2,094.42 |
| 3,000 | RM1.02165 | RM3,064.95 |
| 5,000 | RM0.99034 | RM4,951.70 |
| 7,000 | RM0.97026 | RM6,791.82 |
| 10,000 | RM0.94941 | RM9,494.10 |
| Unit Price without VAT: | RM1.66000 |
|---|---|
| Unit Price with VAT: | RM1.82600 |

