
ECS-320-8-47B-7KY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B-7KY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B-7KY-CT-ND - Cut Tape (CT) 50-ECS-320-8-47B-7KY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B-7KY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-47B-7KY-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.77000 | RM2.77 |
| 10 | RM2.39000 | RM23.90 |
| 25 | RM2.25960 | RM56.49 |
| 50 | RM2.16620 | RM108.31 |
| 100 | RM2.07610 | RM207.61 |
| 250 | RM1.96348 | RM490.87 |
| 500 | RM1.88226 | RM941.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.80436 | RM1,804.36 |
| 2,000 | RM1.72975 | RM3,459.50 |
| 3,000 | RM1.68756 | RM5,062.68 |
| 5,000 | RM1.63587 | RM8,179.35 |
| 7,000 | RM1.60271 | RM11,218.97 |
| 10,000 | RM1.56832 | RM15,683.20 |
| Unit Price without VAT: | RM2.77000 |
|---|---|
| Unit Price with VAT: | RM3.04700 |

