
ECS-400-8-30BQ-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-8-30BQ-DS-TR-ND - Tape & Reel (TR) 50-ECS-400-8-30BQ-DS-CT-ND - Cut Tape (CT) 50-ECS-400-8-30BQ-DS-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-8-30BQ-DS-TR |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-8-30BQ-DS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM3.56200 | RM35.62 |
| 25 | RM3.36960 | RM84.24 |
| 50 | RM3.23080 | RM161.54 |
| 100 | RM3.09680 | RM309.68 |
| 250 | RM2.92852 | RM732.13 |
| 500 | RM2.80740 | RM1,403.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.70418 | RM2,704.18 |
| 2,000 | RM2.49223 | RM4,984.46 |
| 5,000 | RM2.45185 | RM12,259.25 |
| 7,000 | RM2.40221 | RM16,815.47 |
| 10,000 | RM2.35070 | RM23,507.00 |
| 12,000 | RM2.32481 | RM27,897.72 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

