
ECS-320-8-47B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-47B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-320-8-47B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-47B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-47B2-CTN-TR |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.80100 | RM18.01 |
| 25 | RM1.70520 | RM42.63 |
| 50 | RM1.63440 | RM81.72 |
| 100 | RM1.56650 | RM156.65 |
| 250 | RM1.48144 | RM370.36 |
| 500 | RM1.42014 | RM710.07 |
| 1,000 | RM1.36135 | RM1,361.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.27321 | RM3,819.63 |
| 6,000 | RM1.22058 | RM7,323.48 |
| 9,000 | RM1.19082 | RM10,717.38 |
| 15,000 | RM1.15437 | RM17,315.55 |
| 21,000 | RM1.13098 | RM23,750.58 |
| 30,000 | RM1.10673 | RM33,201.90 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

