
ECS-.327-6-34R-C-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-6-34R-C-TR-ND - Tape & Reel (TR) 50-ECS-.327-6-34R-C-TRCT-ND - Cut Tape (CT) 50-ECS-.327-6-34R-C-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34R-C-TR |
Description | CRYSTAL 32.768 KHZ 6PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.33000 | RM2.33 |
| 10 | RM2.03800 | RM20.38 |
| 25 | RM1.92600 | RM48.15 |
| 50 | RM1.84700 | RM92.35 |
| 100 | RM1.77040 | RM177.04 |
| 250 | RM1.67416 | RM418.54 |
| 500 | RM1.60488 | RM802.44 |
| 1,000 | RM1.53849 | RM1,538.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.43889 | RM4,316.67 |
| 6,000 | RM1.37942 | RM8,276.52 |
| 9,000 | RM1.34580 | RM12,112.20 |
| 15,000 | RM1.30462 | RM19,569.30 |
| 21,000 | RM1.27820 | RM26,842.20 |
| 30,000 | RM1.25079 | RM37,523.70 |
| Unit Price without VAT: | RM2.33000 |
|---|---|
| Unit Price with VAT: | RM2.56300 |



