
ECS-.327-9-16R-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-9-16R-TR-ND - Tape & Reel (TR) 50-ECS-.327-9-16R-TRCT-ND - Cut Tape (CT) 50-ECS-.327-9-16R-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-9-16R-TR |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.6x1) |
Frequency 32.768 kHz | Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS05N-32.768KHZ-9-T5 | Abracon LLC | 4,668 | 535-ABS05N-32.768KHZ-9-T5CT-ND | RM3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM4.36600 | RM43.66 |
| 25 | RM4.12920 | RM103.23 |
| 50 | RM3.95740 | RM197.87 |
| 100 | RM3.79380 | RM379.38 |
| 250 | RM3.58776 | RM896.94 |
| 500 | RM3.43938 | RM1,719.69 |
| 1,000 | RM3.29723 | RM3,297.23 |
| 2,500 | RM3.16480 | RM7,912.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.98970 | RM14,948.50 |
| 10,000 | RM2.86643 | RM28,664.30 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

