
ECS-35-17-5P-TR | |
|---|---|
DigiKey Part Number | XC560TR-ND - Tape & Reel (TR) XC560CT-ND - Cut Tape (CT) XC560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-35-17-5P-TR |
Description | CRYSTAL 3.579545MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 17pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-35-17-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.41900 | RM24.19 |
| 25 | RM2.28680 | RM57.17 |
| 50 | RM2.19220 | RM109.61 |
| 100 | RM2.10120 | RM210.12 |
| 250 | RM1.98716 | RM496.79 |
| 500 | RM1.90492 | RM952.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.82611 | RM1,826.11 |
| 2,000 | RM1.75062 | RM3,501.24 |
| 3,000 | RM1.70792 | RM5,123.76 |
| 5,000 | RM1.65563 | RM8,278.15 |
| 7,000 | RM1.62207 | RM11,354.49 |
| 10,000 | RM1.58725 | RM15,872.50 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

