3.579545 MHz ±30ppm Crystal Series 200 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-S-7SX-TR

DigiKey Part Number
XC1229TR-ND - Tape & Reel (TR)
XC1229CT-ND - Cut Tape (CT)
XC1229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-35-S-7SX-TR
Description
CRYSTAL 3.579545MHZ SERIES SMD
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal Series 200 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-S-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,588
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.97000RM9.97
10RM8.67200RM86.72
25RM8.19840RM204.96
50RM7.85960RM392.98
100RM7.53490RM753.49
250RM7.12572RM1,781.43
500RM6.85040RM3,425.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.54934RM6,549.34
2,000RM6.27920RM12,558.40
3,000RM6.12649RM18,379.47
5,000RM5.93955RM29,697.75
Manufacturers Standard Package
Unit Price without VAT:RM9.97000
Unit Price with VAT:RM10.96700